
Number
Technical specifications
- Packaging type
Piece
- Product type
Changeover switch
- Switch/button features
+ zeroing
- Operation type
Toggle
- Factory colour
Black
- Front panel max.
48x48 mm
- Functions
momentary/0/momentary
- Type
Switch
IP65
- Switching voltage
690 V
- Switching current (max.)
20
- Switching angle
1 x 45 °
- Switch position
1 x (On)/Off/(On)
- Content
1 pc(s)
- Type
T0-1-9/EZ
3
20 A
2
TRUE
TRUE
0
IP65
Reverser
Toggle
48x48 mm
FALSE
TRUE
FALSE
FALSE
FALSE
690 V
Built-in device
12
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2133201 Eaton 009847 T0-1-9/EZ Changeover switch + zeroing Toggle Black 1 x 45 ° 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2133201 Eaton 009847 T0-1-9/EZ Changeover switch + zeroing Toggle Black 1 x 45 ° 1 pc(s) Piece










