
Number
Total (€ 36.97 / piece)
€ 36.97
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
MO selector
- Switch/button features
for front mounting
- Operation type
Toggle
- Front panel max.
48x48 mm
- Functions
latch
- Type
Switch
IP65
- Switching voltage
690 V
- Switching current (max.)
20
- Switching angle
1 x 90 °
- Switch position
1 x On/Off
- Content
1 pc(s)
- Type
T0-2-8537/E
2
20 A
2
FALSE
FALSE
0
IP65
Reverser
Toggle
48x48 mm
FALSE
TRUE
FALSE
FALSE
FALSE
690 V
Built-in device
12
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2133385 Eaton 011937 T0-2-8537/E MO selector for front mounting Toggle 1 x 90 ° 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2133385 Eaton 011937 T0-2-8537/E MO selector for front mounting Toggle 1 x 90 ° 1 pc(s) Piece







