
Number
Total (€ 47.05 / piece)
€ 47.05
plus VAT.
14-day return policy included
Technical specifications
- Product type
Button
- Switch/button features
+ zeroing
- Operation type
Toggle
- Print motif
START
- Front panel max.
48x48 mm
- Functions
momentary/latch
- Type
On/Off switch
IP65
- Switching voltage
690 V
- Switching current (max.)
20
- Switching angle
1 x 45 °
- Content
1 pc(s)
- Type
T0-2-99/Z
5
20 A
4
TRUE
FALSE
0
IP65
On/Off switch
Toggle
48x48 mm
TRUE
FALSE
FALSE
TRUE
FALSE
690 V
Built-in device
12
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2133386 Eaton 012253 T0-2-99/Z Button + zeroing Toggle 1 x 45 ° 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2133386 Eaton 012253 T0-2-99/Z Button + zeroing Toggle 1 x 45 ° 1 pc(s)










