
Number
Total (€ 55.45 / piece)
€ 55.45
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Button
- Switch/button features
+ zeroing
- Operation type
Toggle
- Print motif
0/1
- Front panel max.
48x48 mm
- Functions
momentary
- Type
On/Off switch
IP65
- Switching voltage
690 V
- Switching current (max.)
20
- Switching angle
1 x 45 °
- Switch position
1 x On/Off
- Content
1 pc(s)
- Type
T0-3-15064/Z
3
20 A
2
TRUE
FALSE
0
IP65
On/Off switch
Toggle
48x48 mm
TRUE
FALSE
FALSE
TRUE
FALSE
690 V
Built-in device
12
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2131991 Eaton 012871 T0-3-15064/Z Button + zeroing Toggle 1 x 45 ° 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2131991 Eaton 012871 T0-3-15064/Z Button + zeroing Toggle 1 x 45 ° 1 pc(s) Piece










