
Number
Technical specifications
- Packaging type
Piece
- Product type
Auxiliary split phase switch
- Switch/button features
Recess mount
- Operation type
Toggle
- Front panel max.
48x48 mm mm
- Functions
latch/0/latch
- Type
Switch
IP65
- Switching voltage
690 V
- Switching current (max.)
20
- Content
1 pc(s)
- Type
T0-3-15122/E
5
20 A
2
TRUE
TRUE
0
IP65
Reverser
Toggle
48x48 mm
FALSE
TRUE
FALSE
FALSE
FALSE
690 V
Built-in device
12
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2132618 Eaton 012929 T0-3-15122/E Auxiliary split phase switch Recess mount Toggle 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2132618 Eaton 012929 T0-3-15122/E Auxiliary split phase switch Recess mount Toggle 1 pc(s) Piece










