
Number
Technical specifications
- Packaging type
Single
- Product type
Auxiliary split phase switch
- Switch/button features
for floor mounting
- Operation type
Toggle
- Front panel max.
48x48 mm
- Type
Switch
IP65
- Switching voltage
690 V
- Switching current (max.)
32
- Content
1 pc(s)
- Type
T3-2-15125/Z
3
32 A
2
TRUE
TRUE
0
IP65
Reverser
Toggle
48x48 mm
TRUE
FALSE
FALSE
TRUE
FALSE
690 V
Built-in device
12
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2132225 Eaton 017810 T3-2-15125/Z Auxiliary split phase switch for floor mounting Toggle 1 pc(s) Single
User & Safety Instructions
User & Safety Instructions 2132225 Eaton 017810 T3-2-15125/Z Auxiliary split phase switch for floor mounting Toggle 1 pc(s) Single










