
Number
Technical specifications
- Packaging type
Single
- Product type
On/Off button
- Switch/button features
for front mounting
- Operation type
Toggle
- Print motif
0/1
- Functions
latch/0/momentary
- Type
On/Off switch
IP65
- Switching voltage
690 V
- Switching current (max.)
20
- Switching angle
1 x 90 °
- Switch position
1 x Off/(On)
- Content
1 pc(s)
- Type
T0-1-15511/E
2
20 A
2
TRUE
TRUE
0
IP65
On/Off switch
Toggle
48x48 mm
FALSE
TRUE
FALSE
FALSE
FALSE
690 V
Built-in device
12
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2133066 Eaton 019875 T0-1-15511/E On/Off button for front mounting Toggle 1 x 90 ° 1 pc(s) Single
User & Safety Instructions
User & Safety Instructions 2133066 Eaton 019875 T0-1-15511/E On/Off button for front mounting Toggle 1 x 90 ° 1 pc(s) Single










