
Number
Technical specifications
- Packaging type
Piece
- Product type
Coded rotary switch
- Switch/button features
Recess mount
- Operation type
Toggle
- Factory colour
Black
- Print motif
0-9
- Front panel max.
48x48 mm mm
- Functions
latch
- Type
Code switch
IP65
- Switching voltage
690 V
- Switching current (max.)
20
- Switching angle
1 x 30 °
- Content
1 pc(s)
- Type
T0-4-15602/E
10
20 A
0
TRUE
FALSE
0
IP65
Coding switch
Toggle
48x48 mm
FALSE
TRUE
FALSE
FALSE
FALSE
690 V
Built-in device
12
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2131846 Eaton 029368 T0-4-15602/E Coded rotary switch Recess mount Toggle Black 1 x 30 ° 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2131846 Eaton 029368 T0-4-15602/E Coded rotary switch Recess mount Toggle Black 1 x 30 ° 1 pc(s) Piece










