
Number
Total (€ 68.90 / piece)
€ 68.90
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Single
- Product type
Coded rotary switch
- Switch/button features
for floor mounting
- Operation type
Toggle
- Print motif
0-9
- Front panel max.
48x48 mm
- Functions
latch
- Type
Code switch
IP30
- Switching voltage
690 V
- Switching current (max.)
20
- Content
1 pc(s)
- Type
T0-4-15602/IVS
10
20 A
0
TRUE
FALSE
4
IP30
Coding switch
Toggle
48x48 mm
TRUE
FALSE
TRUE
FALSE
FALSE
690 V
Built-in device
2
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2132531 Eaton 036487 T0-4-15602/IVS Coded rotary switch for floor mounting Toggle 1 pc(s) Single
User & Safety Instructions
User & Safety Instructions 2132531 Eaton 036487 T0-4-15602/IVS Coded rotary switch for floor mounting Toggle 1 pc(s) Single










