
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 25.20
3
4% = € 1.09
€ 24.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 25.20 / piece)
€ 25.20
plus VAT.
Only 2 Piece(s) available
Technical specifications
- Product type
On/Off switch
- Switch/button features
for floor mounting
- Operation type
Toggle
- Print motif
0/1
- Front panel max.
48x48 mm
- Functions
latch
- Type
On/Off switch
IP65
- Switching voltage
690 V
- Switching current (max.)
20
- Switching angle
1 x 45 °
- Content
1 pc(s)
- Type
T0-1-15401/Z
2
20 A
1
TRUE
FALSE
0
IP65
On/Off switch
Toggle
48x48 mm
TRUE
FALSE
FALSE
TRUE
FALSE
690 V
Built-in device
12
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2133836 Eaton 048346 T0-1-15401/Z On/Off switch for floor mounting Toggle 1 x 45 ° 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2133836 Eaton 048346 T0-1-15401/Z On/Off switch for floor mounting Toggle 1 x 45 ° 1 pc(s)










