
Number
Total (€ 48.73 / piece)
€ 48.73
plus VAT.
Only 4 Piece(s) available
Technical specifications
- Product type
Changeover switch
- Switch/button features
Recess mount
- Operation type
Toggle
- Front panel max.
48x48 mm
- Functions
latch
- Type
Switch
IP65
- Switching voltage
690 V
- Switching current (max.)
20
- Switching angle
1 x 45 °
- Content
1 pc(s)
- Type
T0-3-15433/E
3
20 A
3
TRUE
FALSE
0
IP65
Reverser
Toggle
48x48 mm
FALSE
TRUE
FALSE
FALSE
FALSE
690 V
Built-in device
12
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2132302 Eaton 048348 T0-3-15433/E Changeover switch Recess mount Toggle 1 x 45 ° 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2132302 Eaton 048348 T0-3-15433/E Changeover switch Recess mount Toggle 1 x 45 ° 1 pc(s)










