
Number
Technical specifications
- Packaging type
Piece
- Product type
On/Off switch
- Switch/button features
for front mounting
- Operation type
Toggle
- Print motif
0/1
- Front panel max.
48x48 mm
- Functions
latch
- Type
On/Off switch
IP65
- Switching voltage
690 V
- Switching current (max.)
20
- Switching angle
1 x 45 °
- Switch position
1 x On/Off
- Content
1 pc(s)
- Type
T0-1-15402/E
2
20 A
2
TRUE
FALSE
0
IP65
On/Off switch
Toggle
48x48 mm
FALSE
TRUE
FALSE
FALSE
FALSE
690 V
Built-in device
12
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2132559 Eaton 053092 T0-1-15402/E On/Off switch for front mounting Toggle 1 x 45 ° 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2132559 Eaton 053092 T0-1-15402/E On/Off switch for front mounting Toggle 1 x 45 ° 1 pc(s) Piece










