
Number
Technical specifications
- Packaging type
Piece
- Product type
Changeover switch
- Switch/button features
for floor mounting
- Operation type
Toggle
- Print motif
Manual/Off/Auto
- Front panel max.
48x48 mm
- Functions
latch
- Type
Switch
IP30
- Switching voltage
690 V
- Switching current (max.)
20
- Switching angle
1 x 45 °
- Switch position
1 x On/Off/On
- Content
1 pc(s)
- Type
T0-3-15433/IVS
3
20 A
3
TRUE
FALSE
4
IP30
Reverser
Toggle
48x48 mm
TRUE
FALSE
TRUE
FALSE
FALSE
690 V
Built-in device
2
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2133247 Eaton 055467 T0-3-15433/IVS Changeover switch for floor mounting Toggle 1 x 45 ° 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2133247 Eaton 055467 T0-3-15433/IVS Changeover switch for floor mounting Toggle 1 x 45 ° 1 pc(s) Piece










