
Number
Technical specifications
- Packaging type
Piece
- Product type
Pushbutton
- Switch/button features
square
lockable
1 installation slots
illuminable
Front ring (PVC)
planar
- Lighting type
Area illumination
- Bulb type
Light bulb
- Operation type
Button
- Colour
Green
- Factory colour
Green
- Print motif
None
- Connection
Type C CEE 7/16 plug 2.8 mm
- Front panel cut-out
16 mm
- Front panel max.
18 x 18 mm
- Functions
latch
- Durability
>3 x 10 6 cycles
- Recess diameter
16 mm
IP65
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Length
18 mm
- Width
18 mm
- Content
1 pc(s)
- Dim
(L x W) 18 mm x 18 mm
- Type
Q18LTR-GN/WB
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 706105 Eaton 086413 Q18LTR-GN/WB Pushbutton square, lockable, 1 installation slots, illuminable, Front ring (PVC), planar Butto
User & Safety Instructions
User & Safety Instructions 706105 Eaton 086413 Q18LTR-GN/WB Pushbutton square, lockable, 1 installation slots, illuminable, Front ring (PVC), planar Butto
Information
Information 706105 Eaton 086413 Q18LTR-GN/WB Pushbutton square, lockable, 1 installation slots, illuminable, Front ring (PVC), planar Butto
Information 706105 Eaton 086413 Q18LTR-GN/WB Pushbutton square, lockable, 1 installation slots, illuminable, Front ring (PVC), planar Butto








