
Number
Technical specifications
- Packaging type
Piece
- Product type
Pushbutton
- Switch/button features
reset function
- Lighting type
None
- Operation type
Button
- Factory colour
White
- Case colour
White
- Print motif
None
- Connection
External contact
- Front panel max.
18 x 18 mm
- Functions
momentary
- Durability
>3 x 10 6 cycles
- Recess diameter
16 mm
IP65
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Length
18 mm
- Width
18 mm
- Content
1 pc(s)
- Dim
(L x W) 18 mm x 18 mm
- Type
Q18D-WS
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 705598 Eaton 086752 Q18D-WS Pushbutton reset function Button White 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 705598 Eaton 086752 Q18D-WS Pushbutton reset function Button White 1 pc(s) Piece
Information
Information 705598 Eaton 086752 Q18D-WS Pushbutton reset function Button White 1 pc(s) Piece
Information 705598 Eaton 086752 Q18D-WS Pushbutton reset function Button White 1 pc(s) Piece






