
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 15.12
3
5% = € 0.75
€ 14.37
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 15.12 / piece)
€ 15.12
plus VAT.
Only 8 Piece(s) available
Eaton 087230 Q25D-SW Pushbutton Black 1 pc(s)
Technical specifications
- Product type
Pushbutton
- Lighting type
None
- Factory colour
Black
- Print motif
None
- Connection
External contact
- Functions
momentary
- Durability
>3 x 10 6 cycles
- Recess diameter
16 mm
IP65
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Length
25 mm
- Width
25 mm
- Content
1 pc(s)
- Dim
(L x W) 25 mm x 25 mm
- Type
Q25D-SW
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 705789 Eaton 087230 Q25D-SW Pushbutton Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 705789 Eaton 087230 Q25D-SW Pushbutton Black 1 pc(s)
Information
Information 705789 Eaton 087230 Q25D-SW Pushbutton Black 1 pc(s)
Information 705789 Eaton 087230 Q25D-SW Pushbutton Black 1 pc(s)







