
Number
Technical specifications
- Packaging type
Piece
- Product type
On/Off button
- Switch/button features
reset function
- Operation type
Toggle
- Factory colour
Black
- Print motif
0/I
- Front panel max.
48x48 mm
- Functions
momentary
- Type
On/Off switch
IP65
- Switching voltage
500 V
- Switching current (max.)
10
- Switching angle
1 x 30 °
- Switch position
1 x On/Off
- Content
1 pc(s)
- Type
TM-1-8175/E
2
10 A
1
FALSE
FALSE
0
IP65
On/Off switch
Toggle
48x48 mm
FALSE
TRUE
FALSE
FALSE
FALSE
500 V
Built-in device
12
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2132354 Eaton 091489 TM-1-8175/E On/Off button reset function Toggle Black 1 x 30 ° 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2132354 Eaton 091489 TM-1-8175/E On/Off button reset function Toggle Black 1 x 30 ° 1 pc(s) Piece










