
Number (Package size 3 pc(s))
Technical specifications
- Type
Live grip bottles made of metal
- Product type
NH fuse
- Fuse size
1
- Content
3 pc(s)
- Nominal current
100 A
- Nominal current - rounded value
100 A
- Switch-off capacity
120 kA
- Duty class
gG
gL
- Nominal voltage
500 V
- Suitable for
Fuse size 000 - 4
AC
100 A
120 A
aM (switchgear protection)
Combination fuse status indicator
500
6.7
FALSE
NH1
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2622318 Eaton 100NHM1B NH fuse Suitable for Fuse size 000 - 4 Fuse size = 1 100 A 500 V 3 pc(s)
User & Safety Instructions
User & Safety Instructions 2622318 Eaton 100NHM1B NH fuse Suitable for Fuse size 000 - 4 Fuse size = 1 100 A 500 V 3 pc(s)
Information
Information 2622318 Eaton 100NHM1B NH fuse Suitable for Fuse size 000 - 4 Fuse size = 1 100 A 500 V 3 pc(s)
Description
This text is machine translated.













