
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.45
5
6% = € 0.32
€ 5.13
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.45 / piece)
€ 5.45
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Extra actuator
- Switch/button features
Angled
- Operation type
Lever (angled)
- Type
Angled Actuator 55,12 mm
- Compatible with (details)
Position switch LS
- Content
1 pc(s)
- Type
LS-XWA-ZBZ
Actuator with vertical mounting
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 703406 Eaton 106838 LS-XWA-ZBZ Extra actuator Angled Lever (angled) 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 703406 Eaton 106838 LS-XWA-ZBZ Extra actuator Angled Lever (angled) 1 pc(s) Piece
Information
Information 703406 Eaton 106838 LS-XWA-ZBZ Extra actuator Angled Lever (angled) 1 pc(s) Piece








