
Number
Technical specifications
- Packaging type
Single
- Product type
Extra actuator
- Switch/button features
Angled
- Operation type
Lever (angled)
- Factory colour
Grey
- Type
Angled Actuator short 33,45 mm
- Width
35 mm
- Height
15 mm
- Compatible with (details)
Position switch LS
- Content
1 pc(s)
- Dim
(W x H x D) 35 x 15 x 33 mm
- Weight
0.011 kg
- Depth
33 mm
- Type
LS-XW-ZBZ
Actuator with vertical mounting
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 703347 Eaton 106839 LS-XW-ZBZ Extra actuator Angled Lever (angled) Grey 1 pc(s) Single
User & Safety Instructions
User & Safety Instructions 703347 Eaton 106839 LS-XW-ZBZ Extra actuator Angled Lever (angled) Grey 1 pc(s) Single
Information
Information 703347 Eaton 106839 LS-XW-ZBZ Extra actuator Angled Lever (angled) Grey 1 pc(s) Single








