
Number
Total (€ 65.54 / piece)
€ 65.54
plus VAT.
Only 8 Piece(s) available
Technical specifications
- Packaging type
Package
- Product type
Key pushbutton
- Switch/button features
Front ring (PVC)
- Lighting type
None
- Operation type
Key
- Factory colour
Black
- Case colour
Chrome
- Front panel cut-out
22.5 mm
- Functions
momentary
- Contact type
1 maker
- Recess diameter
22 mm
IP66
- Width
0 mm
- Height
0 mm
- (Ø)
22.5 mm
- Content
1 pc(s)
- Dim
(Ø) 22.5 mm
- Type
M22-WS-K10-BVP
22.5 mm
2
FALSE
TRUE
Titanium
IP66
0 mm
0 mm
Plastic
TRUE
Round
Key
Other
Black
FALSE
4X
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2133338 Eaton 110921 M22-WS-K10-BVP Key pushbutton Front ring (PVC) Key Black 1 pc(s) Package
User & Safety Instructions
User & Safety Instructions 2133338 Eaton 110921 M22-WS-K10-BVP Key pushbutton Front ring (PVC) Key Black 1 pc(s) Package


