
Number
Total (€ 32.76 / piece)
€ 32.76
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Selector button
- Switch/button features
Front ring (PVC)
- Lighting type
None
- Operation type
Toggle
- Factory colour
Black
- Case colour
Chrome
- Functions
latch
- Contact type
2 makers
- Recess diameter
22 mm
IP66
- Width
0 mm
- Height
0 mm
- Content
1 pc(s)
- Type
M22-WKV-2K10-BVP
22.5 mm
2
FALSE
TRUE
Titanium
IP66
0 mm
0 mm
Plastic
TRUE
Round
Toggle
Other
Black
TRUE
4X
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2131978 Eaton 110922 M22-WKV-2K10-BVP Selector button Front ring (PVC) Toggle Black 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2131978 Eaton 110922 M22-WKV-2K10-BVP Selector button Front ring (PVC) Toggle Black 1 pc(s) Piece










