
Number
Technical specifications
- Packaging type
Piece
- Product type
Selector switch
- Switch/button features
Front ring (PVC)
- Lighting type
None
- Operation type
Toggle
- Factory colour
Black
- Case colour
Chrome
- Front panel cut-out
22.5 mm
- Functions
latch
- Contact type
3 makers
- Recess diameter
22 mm
IP66
- (Ø)
22.5 mm
- Content
1 pc(s)
- Dim
(Ø) 22.5 mm
- Weight
0.049 kg
- Type
M22-WRK-3K10-BVP
22.5 mm
2
FALSE
FALSE
Titanium
IP66
0 mm
0 mm
Plastic
TRUE
Round
Toggle
Other
Black
TRUE
4X
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2132606 Eaton 110923 M22-WRK-3K10-BVP Selector switch Front ring (PVC) Toggle Black 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2132606 Eaton 110923 M22-WRK-3K10-BVP Selector switch Front ring (PVC) Toggle Black 1 pc(s) Piece



