
Number
Technical specifications
- Packaging type
Package
- Product type
Selector switch
- Switch/button features
Front ring (PVC)
- Lighting type
incl. lighting
- Bulb type
LED (monochrome)
- Operation type
Toggle
- Colour
Green
- Factory colour
Green
- Case colour
Chrome
- Functions
latch
- Contact type
2 makers
- Recess diameter
22 mm
IP66
- Width
0 mm
- Height
0 mm
- (Ø)
22.5 mm
- Content
1 pc(s)
- Dim
(Ø) 22.5 mm
- Type
M22-WRLK3-G-2K10LED-BVP
22.5 mm
3
TRUE
FALSE
Titanium
IP66
0 mm
0 mm
Plastic
TRUE
Round
Toggle
Green
Green
TRUE
4X
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2133340 Eaton 110925 M22-WRLK3-G-2K10LED-BVP Selector switch Front ring (PVC) Toggle Green 1 pc(s) Package
User & Safety Instructions
User & Safety Instructions 2133340 Eaton 110925 M22-WRLK3-G-2K10LED-BVP Selector switch Front ring (PVC) Toggle Green 1 pc(s) Package



