
Number
Technical specifications
- Packaging type
Package
- Product type
Illuminated push button
- Switch/button features
Front ring (PVC)
- Lighting type
LED
- Bulb type
LED (monochrome)
- Operation type
Button
- Case colour
Titanium
- Front panel cut-out
22 mm
- Functions
momentary
- Recess diameter
22 mm
IP67
- Length
150 cm
- Width
100 mm
- Height
50 mm
- (Ø)
22 mm
- Content
1 pc(s)
- Dim
(Ø x H) 22 mm x 50 mm
- Weight
1000 g
- Depth
150 mm
- Type
M22-DL-G-K10LED-BVP
22 mm
Green
TRUE
1
TRUE
FALSE
Flat
Titanium
IP67
0 mm
0 mm
FALSE
Plastic
TRUE
Round
FALSE
4X
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2132455 Eaton 110930 M22-DL-G-K10LED-BVP Illuminated push button Front ring (PVC) Button 1 pc(s) Package
User & Safety Instructions
User & Safety Instructions 2132455 Eaton 110930 M22-DL-G-K10LED-BVP Illuminated push button Front ring (PVC) Button 1 pc(s) Package










