
Number
Technical specifications
- Packaging type
Package
- Product type
Illuminated push button
- Switch/button features
Front ring (PVC)
- Lighting type
incl. lighting
- Bulb type
LED (monochrome)
- Operation type
Button
- Functions
momentary
- Recess diameter
22 mm
IP67
- Content
1 pc(s)
- Type
M22-DL-W-K10LED-BVP
22 mm
White
TRUE
1
TRUE
FALSE
Flat
Titanium
IP67
0 mm
0 mm
FALSE
Plastic
TRUE
Round
FALSE
4X
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2132904 Eaton 110931 M22-DL-W-K10LED-BVP Illuminated push button Front ring (PVC) Button 1 pc(s) Package
User & Safety Instructions
User & Safety Instructions 2132904 Eaton 110931 M22-DL-W-K10LED-BVP Illuminated push button Front ring (PVC) Button 1 pc(s) Package










