
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 20.16
3
5% = € 1.00
€ 19.16
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 20.16 / piece)
€ 20.16
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Package
- Product type
Pushbutton
- Switch/button features
Front ring (PVC)
- Operation type
Button
- Factory colour
Multicolour
- Functions
momentary
- Contact type
1 maker
- Recess diameter
22 mm
IP67
- Content
1 pc(s)
- Type
M22-D-S-K10-BVP
22 mm
Black
FALSE
1
TRUE
FALSE
Flat
Titanium
IP67
0 mm
0 mm
FALSE
Plastic
TRUE
Round
FALSE
4X
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2131720 Eaton 110933 M22-D-S-K10-BVP Pushbutton Front ring (PVC) Button Multicolour 1 pc(s) Package
User & Safety Instructions
User & Safety Instructions 2131720 Eaton 110933 M22-D-S-K10-BVP Pushbutton Front ring (PVC) Button Multicolour 1 pc(s) Package










