
Number
Total (€ 73.94 / piece)
€ 73.94
plus VAT.
14-day return policy included
Technical specifications
- Product type
Key button
- Switch/button features
Front ring (PVC)
- Operation type
Key
- Factory colour
Black
- Case colour
Black
- Key removal position
Off/On/On
- Functions
latch
- Recess diameter
22.5 mm
IP66
- Switch position
1 x On/Off/On
- Content
1 pc(s)
- Type
M22-WRS3-MS2
22.5 mm
3
FALSE
FALSE
Titanium
IP66
0 mm
0 mm
Plastic
TRUE
Round
Key
Other
Black
TRUE
4X, 13
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2132917 Eaton 111773 M22-WRS3-MS2 Key button Front ring (PVC) Key Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2132917 Eaton 111773 M22-WRS3-MS2 Key button Front ring (PVC) Key Black 1 pc(s)










