
Number
Total (€ 73.94 / piece)
€ 73.94
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Key button
- Switch/button features
Front ring (PVC)
- Lighting type
None
- Operation type
Key
- Factory colour
Black
- Case colour
Titanium
- Unlocking mechanism
Key
- Functions
latch
- Recess diameter
22.5 mm
IP66
- (Ø)
22.5 mm
- Content
1 pc(s)
- Dim
(Ø) 22.5 mm
- Type
M22-WRS-MS10-A1
22.5 mm
2
FALSE
FALSE
Titanium
IP66
0 mm
0 mm
Plastic
TRUE
Round
Key
Other
Black
TRUE
4X, 13
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2133156 Eaton 111776 M22-WRS-MS10-A1 Key button Front ring (PVC) Key Black Key 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2133156 Eaton 111776 M22-WRS-MS10-A1 Key button Front ring (PVC) Key Black Key 1 pc(s) Piece










