
Number
Technical specifications
- Rated operating voltage: UE 1000 V.
- Protection class 2
- No. of conductors (2-pin)
- Rated operating current for DC-21A IE: 26 A.
- Rated operating current for DC-PV1 IE: 26 A.
- Rated operating current for DC-PV2 IE: 10 A.
- Rated operating voltage: 1000 V
- Conductor cross-sections
- Finely stranded with wire-end sleeve mm² 1 x (1 - 6) 2 x (1 - 6)
- Single or multi-wire AWG 18 - 14
- Product type
Isolator switch
- Connection
Screw terminal
- Switching current (max.)
30 A
- Min. temperature
-25 °C
- Max. temperature
+60 °C
IP20
- Length
76 mm
- Width
58 mm
- Height
93 mm
- Content
1 pc(s)
- Type
P-SOL30
- Dim
(L x W x H) 76 x 58 x 93 mm
- RoHS-compliant
Yes
58 mm
76 mm
93 mm
0 kW
0
0
30 A
2
690-690 V
0 kA
IP20
0
1
FALSE
FALSE
Clamp bracket
FALSE
Turn button
FALSE
FALSE
FALSE
0 kW
0.36 kA
Black
TRUE
FALSE
FALSE
TRUE
TRUE
FALSE
TRUE
Built-in device fixed built-in technique
0 A
30 kW
FALSE
0 A
Other
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2498645 Eaton 120935 P-SOL30 Isolator switch 30 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2498645 Eaton 120935 P-SOL30 Isolator switch 30 A 1 pc(s)















