
Number (Package size 3 pc(s))
Highlights & Details
Fuse link 125NHG02B
- Dual displayHigh breaking capacityVarious insulated labels availableIEC 60269-1 and 2, DIN 43620, VDE 0636-2, CE-certification
Technical specifications
- Type
Live grip bottles made of metal
- Product type
NH fuse
- Fuse size
D02
- Content
3 pc(s)
- Nominal current
125 A
- Nominal current - rounded value
125 A
- Model
with blown fuse indicator
- Switch-off capacity
120 kA
- Duty class
gG
gL
- Size
D02
- Nominal voltage
500 V
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2622263 Eaton 125NHG02B NH fuse with blown fuse indicator Fuse size = D02 125 A 500 V 3 pc(s)
User & Safety Instructions
User & Safety Instructions 2622263 Eaton 125NHG02B NH fuse with blown fuse indicator Fuse size = D02 125 A 500 V 3 pc(s)
Information
Information 2622263 Eaton 125NHG02B NH fuse with blown fuse indicator Fuse size = D02 125 A 500 V 3 pc(s)
Description
This text is machine translated.













