
Number
Total (€ 805.88 / piece)
€ 805.88
plus VAT.
14-day return policy included
Highlights & Details
Digital allstromsensitiver residual-current circuit breaker, 40 A, 4-pin, 300 mA
- Type G/B+
Technical specifications
- Product type
RCCB (AC/DC sensitive)
- Number of pins
4
- Differential current rating
0.3 A
- Nominal current
40 A
- Nominal current - rounded value
40 A
- Content
1 pc(s)
- Nominal voltage
240 V
415 V
DIN rail
AC
70.5 mm
40 A
415 V
440 V
4
0.3 A
B+
TRUE
10 kA
3 kA
2
4
TRUE
7035
FALSE
50 Hz
IP20
1.5-35 mm²
1.5-16 mm²
TRUE
-25-50 °C
TRUE
4 kV
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1491964 Eaton 167885 FRCDM-40/4/03-G/B+ RCCB (AC/DC sensitive) 4-pin 40 A 0.3 A 240 V, 415 V
User & Safety Instructions
User & Safety Instructions 1491964 Eaton 167885 FRCDM-40/4/03-G/B+ RCCB (AC/DC sensitive) 4-pin 40 A 0.3 A 240 V, 415 V
Description
The digital FI-protection switch Type B+ are for all systems, machines and devices in which DC fault currents can occur, e.g.:
Dc applications such as photovoltaic or uninterruptible units
- Medical devices such as x-ray devices
Test and experimental facilities in laboratory and training rooms
Frequency converters for motor applications
Controls for lifts and cranes
Drives with speed control for rolling machines, rotary benches, mills,…
Workshops (for example, for the use of welding devices)
- Construction
Charging stations for electric cars.
Type B+: Allstromsensitiver FI switch for applications, in which errors can occur. Not selective, not time-delayed. Protects in the event of all fault current forms. Also meets the requirements of the VDE 0664-400 0664-110 (formerly VDE V) for extended fire protection.
This text is machine translated.
Dc applications such as photovoltaic or uninterruptible units
- Medical devices such as x-ray devices
Test and experimental facilities in laboratory and training rooms
Frequency converters for motor applications
Controls for lifts and cranes
Drives with speed control for rolling machines, rotary benches, mills,…
Workshops (for example, for the use of welding devices)
- Construction
Charging stations for electric cars.
Type B+: Allstromsensitiver FI switch for applications, in which errors can occur. Not selective, not time-delayed. Protects in the event of all fault current forms. Also meets the requirements of the VDE 0664-400 0664-110 (formerly VDE V) for extended fire protection.
This text is machine translated.








