
Number
Total (€ 1,529.55 / piece)
€ 1,529.55
plus VAT.
Technical specifications
- Auxiliary contact type: 1 NC contact;1 NO contact
- Rated continuous current IU: 30 A
- suitable for floor mounting: Yes
- Complete unit in housing: Yes
- with zero position: Yes
- with retraction in zero position: Yes
- Pole number: 2
- Material of housing: Plastic
- Product type
Fire hazard disconnect switch
- Type
On/Off switch
- Connection
Screws
IP65
- Content
1 pc(s)
- Type
SOL30X6-SAFETY-MV-U(230V50HZ)
- RoHS-compliant
Yes
On/Off switch
0 kW
1
1
30 A
2
0 A
TRUE
Plastic
TRUE
IP65
0
Screw connection
Turn button
TRUE
FALSE
FALSE
FALSE
TRUE
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2307173 Eaton 168105 SOL30X6-SAFETY-MV-U(230V50HZ) Fire hazard disconnect switch 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2307173 Eaton 168105 SOL30X6-SAFETY-MV-U(230V50HZ) Fire hazard disconnect switch 1 pc(s)










