
Eaton 16NHG000B-690 NH fuse with blown fuse indicator Suitable for Fuse size 000 - 4 Fuse size = 000 16 A 690 3 pc(s)
Number (Package size 3 pc(s))
Highlights & Details
Fuse link 16NHG000B-690
- Dual displayHigh breaking capacityVarious insulated labels availableIEC 60269-1 and 2, DIN 43620, VDE 0636-2, CE-certification
Technical specifications
- Type
Live grip bottles made of metal
- Product type
NH fuse
- Fuse size
000
- Content
3 pc(s)
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Model
with blown fuse indicator
- Switch-off capacity
120 kA
- Duty class
gG
gL
- Nominal voltage
690
- Suitable for
Fuse size 000 - 4
AC
16 A
120 A
gL/gG (cable protection/equipment protection)
Combination fuse status indicator
690
2.5
FALSE
NH000
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2622332 Eaton 16NHG000B-690 NH fuse with blown fuse indicator Suitable for Fuse size 000 - 4 Fuse size = 000 16 A 690 3 pc(s)
User & Safety Instructions
User & Safety Instructions 2622332 Eaton 16NHG000B-690 NH fuse with blown fuse indicator Suitable for Fuse size 000 - 4 Fuse size = 000 16 A 690 3 pc(s)
Information
Information 2622332 Eaton 16NHG000B-690 NH fuse with blown fuse indicator Suitable for Fuse size 000 - 4 Fuse size = 000 16 A 690 3 pc(s)
Description
This text is machine translated.













