

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Distribution board
12
Yes
3
Cavity wall
White
360 mm
590 mm
(W x H x D) 360 x 590 x 100 mm
100 mm
1 pc(s)
IP30
II protection rating
0
Hollow wall
White
360 mm
FALSE
590 mm
100 mm
9016
FALSE
88 mm
3
0 mm
Door
0 mm
75 mm
TRUE
Plastic
12
Other
IP30
FALSE
FALSE
With notch
FALSE
FALSE
FALSE
not relevant
Datasheet 1716905 Eaton 178810 KLV-36HWP-F Distribution board Cavity wall No. of partitions = 12 No. of rows = 3
User & Safety Instructions 1716905 Eaton 178810 KLV-36HWP-F Distribution board Cavity wall No. of partitions = 12 No. of rows = 3