
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 13.44
3
6% = € 0.74
€ 12.70
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 13.44 / piece)
€ 13.44
plus VAT.
Only 2 Piece(s) available
Technical specifications
- Product type
Pushbutton
- Switch/button features
planar
round
chrome-plated
- Operation type
Button
- Factory colour
Red
- Case colour
Red
- Button Ø
35.39 mm
- Connection
Screws
- Front panel thickness
5.5 mm
- Functions
momentary
- Recess diameter
30 mm
IP67
IP69K
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Length
28.95 mm
- Width
36 mm
- Height
46 mm
- Content
1 pc(s)
- Dim
(L x W x H) 28.95 x 36 x 46 mm
- Type
M30C-FD-R
Documents & Downloads
Datasheet
Datasheet 1602235 Eaton 182918 M30C-FD-R Pushbutton planar, round, chrome-plated Button Red 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1602235 Eaton 182918 M30C-FD-R Pushbutton planar, round, chrome-plated Button Red 1 pc(s)










