
Number
Technical specifications
- Packaging type
Piece
- Product type
Pushbutton
- Switch/button features
planar
round
chrome-plated
- Lighting type
None
- Operation type
Button
- Factory colour
Black
- Case colour
Black
- Button Ø
35.39 mm
- Print motif
None
- Connection
Screws
- Front panel cut-out
30.5 mm
- Front panel max.
Ø 36 x 3 mm
- Front panel thickness
5.5 mm
- Functions
momentary
- Recess diameter
30.5 mm
IP67
IP69K
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Length
28.95 mm
- Width
36 mm
- Height
46 mm
- (Ø)
36 mm
- Content
1 pc(s)
- Dim
(Ø x H) 36 mm x 46 mm
- Depth
3 mm
- Type
M30C-FD-S
30.5 mm
Black
FALSE
1
TRUE
FALSE
Flat
Titanium
IP67/IP69K
0 mm
0 mm
FALSE
Metal
TRUE
Round
FALSE
4X, 13
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1602221 Eaton 182959 M30C-FD-S Pushbutton planar, round, chrome-plated Button Black 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1602221 Eaton 182959 M30C-FD-S Pushbutton planar, round, chrome-plated Button Black 1 pc(s) Piece










