
Number
Technical specifications
- Cable length 1 m.
- Packaging type
Piece
- Product type
Pushbutton
- Switch/button features
planar
- Lighting type
Area illumination
- Bulb type
LED (monochrome)
- Operation type
Button
- Colour
Blue
- Factory colour
Blue
- Print motif
None
- Connection
Open end cable
- Shape
Round
- Front panel cut-out
22.5 mm
- Functions
momentary
- Contact type
1 maker
- Recess diameter
22 mm
IP69K
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Switching voltage
24 V DC/AC
- Switching current (max.)
4 A
- (Ø)
22.5 mm
- Content
1 pc(s)
- Dim
(Ø) 22.5 mm
- Type
C22-DL-B-K10-24-P62
22.5 mm
Blue
TRUE
1
TRUE
Flat
Titanium
Cable
0 mm
0 mm
IP67/IP69K
Plastic
TRUE
FALSE
Round
24 V
FALSE
0
1
0
12
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1530902 Eaton 185585 C22-DL-B-K10-24-P62 Pushbutton planar Button Blue 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1530902 Eaton 185585 C22-DL-B-K10-24-P62 Pushbutton planar Button Blue 1 pc(s) Piece










