
Number
Technical specifications
- Cable length 1 m.
- Packaging type
Single
- Product type
Pushbutton
- Switch/button features
planar
- Lighting type
Area illumination
- Bulb type
LED (monochrome)
- Operation type
Tappet
- Colour
Red
- Factory colour
Red
- Case colour
Red
- Print motif
None
- Connection
Open end cable
- Shape
Round
- Functions
momentary
- Contact type
1 breaker
- Recess diameter
22 mm
IP69K
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Switching voltage
24 V DC/AC
- Switching current (max.)
4 A
- Content
1 pc(s)
- Type
C22-DL-R-K01-24-P62
22.5 mm
Red
TRUE
1
TRUE
Flat
Titanium
Cable
0 mm
0 mm
IP67/IP69K
Plastic
TRUE
FALSE
Round
24 V
FALSE
1
0
0
12
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1530896 Eaton 185587 C22-DL-R-K01-24-P62 Pushbutton planar Tappet Red 1 pc(s) Single
User & Safety Instructions
User & Safety Instructions 1530896 Eaton 185587 C22-DL-R-K01-24-P62 Pushbutton planar Tappet Red 1 pc(s) Single










