
Number
Total (€ 41.17 / piece)
€ 41.17
plus VAT.
Only 3 Piece(s) available
Technical specifications
- Cable length 1 m.
- Product type
Pushbutton
- Switch/button features
planar
- Lighting type
None
- Factory colour
White
- Print motif
None
- Connection
Open end cable
- Shape
Round
- Functions
momentary
- Contact type
1 maker
- Recess diameter
22 mm
IP69K
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Switching voltage
24 V DC/AC
- Switching current (max.)
4 A
- Content
1 pc(s)
- Type
C22-D-W-K10-P62
22.5 mm
White
FALSE
1
TRUE
Flat
Titanium
Cable
0 mm
0 mm
IP67/IP69K
Plastic
TRUE
FALSE
Round
0 V
FALSE
0
1
0
12
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1530906 Eaton 185673 C22-D-W-K10-P62 Pushbutton planar White 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1530906 Eaton 185673 C22-D-W-K10-P62 Pushbutton planar White 1 pc(s)










