
Number
Technical specifications
- Long connection cable, 1 m
- Packaging type
Piece
- Product type
Selector button
- Switch/button features
+ front ring
- Lighting type
None
- Operation type
Lever (rotary)
- Factory colour
Black
White
- Case colour
Black
- Print motif
None
- Connection
Open end cable
- Unlocking mechanism
Turn
- Shape
Round
- Front panel cut-out
22.5 mm
- Functions
latch
- Contact type
1 maker
- Recess diameter
22 mm
IP66
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Switching voltage
24 V DC/AC
- Switching current (max.)
4 A
- Switching angle
1 x 60 °
- Switch position
1 x Off/On
- Content
1 pc(s)
- Type
C22-WRK-K10-P62
22.5 mm
Black
2
FALSE
FALSE
Titanium
Other
0-0 V
0 mm
0 mm
IP66
FALSE
Plastic
TRUE
Toggle
TRUE
0
1
0
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1530915 Eaton 186167 C22-WRK-K10-P62 Selector button + front ring Lever (rotary) Black, White 1 x 60 ° Turn 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1530915 Eaton 186167 C22-WRK-K10-P62 Selector button + front ring Lever (rotary) Black, White 1 x 60 ° Turn 1 pc(s) Piece



