
Number
Total (€ 151.25 / piece)
€ 151.25
plus VAT.
Only 4 Piece(s) available
Technical specifications
- Mounting position: Vertical or horizontal
- Inlet to IEC/EN 61000-4-6: 10 V.
- Weight: 0,088 kg
- Tilting traps (IEC/EN 60068-2-31) [Drop height]: 50 mm
- Air pressure (operation): 795 - 1080 hPa
- Shock resistance (IEC/EN 60068-2-27) Half sine 15 g/11 ms: 18 shocks
- Static power loss, current independant [Pvs]: 2 W.
- Electromagnetic fields (RFI), according to IEC EN 61000-4-3: 0.8 - 1.0 GHz: 101.4 - 2 GHz: 32.0 - 2.7 GHz: 1 V/m.
- Number of hardware interfaces Industrial Ethernet: 0
- Number of HW interfaces other: 2
- Number of digital outputs: 0
- Resolution: 12 bits (value 0 - 4095)
- Electrostatic discharge (ESD): 6 kV
- Storage [ϑ]: -40 - +70 °C.
- Cable length ≦ 10, shielded m
- Ripple: ≦ 5%
- Switching current: 0.5 A
- Screw terminals 6.5 mm
- Product type
PLC controller
- Manufacturer part #
197223
- Type
EASY-E4-DC-6AE1
- No. of analogue inputs
4
- No. of analogue outputs
2
- No. of digital inputs (max.)
0
- Min. operating voltage
20.4 V DC
- Operating voltage
20.4 - 24 V DC
- Max. operating voltage
24 V DC
- Operating voltage
24 V DC
- Height
90 mm
- Length
58 mm
- Width
35.5 mm
IP20
- Dim
(L x W x H) 58 x 35.5 x 90 mm
- Compatible with (details)
Eaton EasyE4
- Fitting type (details)
DIN rail IEC/EN 60715, 35 mm or screw mounting with mounting brackets ZB4-101-GF1 (accessories)
- Max. ambient temperature
+55 °C
- Min. ambient temperature
-25 °C
- Weight
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1954949 Eaton 197223 EASY-E4-DC-6AE1 PLC controller 24 V DC
User & Safety Instructions
User & Safety Instructions 1954949 Eaton 197223 EASY-E4-DC-6AE1 PLC controller 24 V DC












