
Number
Total (€ 122.87 / piece)
€ 122.87
plus VAT.
14-day return policy included
Technical specifications
- Product type
Motor surge protector switch
- Type
3-pin
- Connection
Push-in connector
Screw terminal
- Factory colour
Multicolour
- Switching voltage
690 V AC
- Switching current (min.)
16 A
- Switching current (max.)
16 A
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Width
45 mm
- Height
93 mm
- Durability
0.1 x 106
- Content
1 pc(s)
- Type
PKZM0-16-SPI16
- Dim
(W x H) 45 mm x 93 mm
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2498712 Eaton 199188 PKZM0-16-SPI16 Motor surge protector switch 690 V AC 16 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2498712 Eaton 199188 PKZM0-16-SPI16 Motor surge protector switch 690 V AC 16 A 1 pc(s)












