
Number
Total (€ 131.34 / piece)
€ 131.34
plus VAT.
14-day return policy included
Technical specifications
- Product type
Motor surge protector switch
- Type
3-pin
- Connection
Push-in connector
Screw terminal
- Factory colour
Multicolour
- Switching voltage
690 V AC
- Switching current (min.)
20 A
- Switching current (max.)
20 A
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Width
45 mm
- Height
93 mm
- Durability
0.1 x 106
- Content
1 pc(s)
- Type
PKZM0-20-SPI32
- Dim
(W x H) 45 mm x 93 mm
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2498714 Eaton 199201 PKZM0-20-SPI32 Motor surge protector switch 690 V AC 20 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2498714 Eaton 199201 PKZM0-20-SPI32 Motor surge protector switch 690 V AC 20 A 1 pc(s)












