
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 17.64
3
5% = € 0.88
€ 16.76
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 17.64 / piece)
€ 17.64
plus VAT.
14-day return policy included
Technical specifications
- Product type
Auxiliary switch
- Connection
Push-in connector
- Contact type
1 maker
1 breaker
- Factory colour
Multicolour
- Switching voltage
240 V AC
- Switching current (min.)
0.25 A
- Switching current (max.)
3.5 A
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Width
9 mm
- Height
90 mm
- Compatible with (details)
PKZM01
PKZM0
PKZM4
PKZM0-T
PJM0
PKE
- Content
1 pc(s)
- Type
NHI11-PKZ0-PI
- Dim
(W x H) 9 mm x 90 mm
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2498775 Eaton 199328 NHI11-PKZ0-PI Auxiliary switch 240 V AC 3.5 A 1 maker, 1 breaker 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2498775 Eaton 199328 NHI11-PKZ0-PI Auxiliary switch 240 V AC 3.5 A 1 maker, 1 breaker 1 pc(s)















