
Number
Highlights & Details
- 1 x 400 V
- 1 x 230 V
- 500 VA
Technical specifications
- Designed as a safety transformer: No.
- Designed as a savings transformer: No.
- Designed as a isolating transformer: No.
- Rated apparent power 500
- Suitable for PCB mounting: No.
- Suitable for series installation: No.
- Insulation material class according to IEC 85: B
- Short-circuit proof: No.
- Conductor material: Copper
- Toroid: No.
- Protection class (IP): IP00
- Packaging type
Piece
- Product type
Control transformer
- Output voltage
230 V
- No. of outputs
1 x
- No. of inputs
1 x
500 VA
- Input voltage
400 V
- Connection
Screw terminal
- Width
121 mm
- Height
131 mm
- Length
100 mm
- Dim
(L x W x H) 100 x 121 x 131 mm
- Output voltage (number x voltage)
1 x 230 V
- Input voltage (number x voltage)
1 x 400 V
- Weight
5.35
- Content
1 pc(s)
- Insulation class
B
- RoHS-compliant
Yes
- Protection class
IP00
- Type
STN0,5(400/230)
121 mm
124 mm
100 mm
FALSE
Copper
IP00
400-400 V
0-0 V
0-0 V
FALSE
FALSE
FALSE
FALSE
FALSE
B
FALSE
0-0 V
0-0 V
0-0 V
0-0 V
0-0 V
0-0 V
0-0 V
4.1 %
230-230 V
0-0 V
0-0 V
0-0 V
0-0 V
0-0 V
0-0 V
0-0 V
0-0 V
0-0 V
500 VA
56 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2307174 Eaton 204986 Control transformer 1 x 400 V 1 x 230 V 500 VA Piece
User & Safety Instructions
User & Safety Instructions 2307174 Eaton 204986 Control transformer 1 x 400 V 1 x 230 V 500 VA Piece
