
Number
Technical specifications
- Packaging type
Piece
- Product type
Changeover switch
- Switch/button features
Surface mount
- Operation type
Toggle
- Front panel max.
48x48 mm
- Functions
momentary/latch
- Type
Switch
IP65
- Switching voltage
690 V
- Switching current (max.)
20
- Switching angle
1 x 45 °
- Content
1 pc(s)
- Type
T0-2-15907/I1
4
20 A
0
TRUE
FALSE
0
IP65
Reverser
Toggle
48x48 mm
TRUE
FALSE
FALSE
FALSE
TRUE
690 V
Surface mounted device
12
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2132879 Eaton 207095 T0-2-15907/I1 Changeover switch Surface mount Toggle 1 x 45 ° 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2132879 Eaton 207095 T0-2-15907/I1 Changeover switch Surface mount Toggle 1 x 45 ° 1 pc(s) Piece










