
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 9.24
3
6% = € 0.53
€ 8.71
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 9.24 / piece)
€ 9.24
plus VAT.
14-day return policy included
Technical specifications
- Connection to SmartWire-DT: With RMQ-SWD connections
- Operating frequency [switching cycles/h]: ≦ 3600
- Climatic resistance: Moist heat, constant, according to IEC 60068-2-78Feuchte heat, cyclic, according to IEC 60068-2-30
- Switching function latching: No.
- Number of command points: 1
- Design: Flat
- Design of the lens: Round
- Design of the button: Flat
- Front ring material: Plastic
- Packaging type
Piece
- Product type
Pushbutton
- Switch/button features
planar
round
- Lighting type
None
- Operation type
Button
- Factory colour
Black
- Button Ø
22.5 mm
- Print motif
None
- Connection
External contact
- Front panel max.
22 x 22 mm
- Functions
momentary
- Durability
5 x 10 6 cycles Zyklen
- Recess diameter
22 mm
IP67
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Width
22 mm
- (Ø)
29.7 mm
- Content
1 pc(s)
- Dim
(Ø) 29.7 mm
- Type
M22S-D-S
- Casing/button colour
Black
- Material
Plastic
- Recess depth
19 mm
- Actuating force
5 N
- Board thickness (max.)
6 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1611264 Eaton 216591 M22S-D-S Pushbutton planar, round Button Black 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1611264 Eaton 216591 M22S-D-S Pushbutton planar, round Button Black 1 pc(s) Piece









