
Number
Technical specifications
- Packaging type
Single
- Product type
Pushbutton
- Lighting type
None
- Operation type
Button
- Factory colour
Green
- Print motif
None
- Connection
External contact
- Front panel cut-out
22.5 mm mm
- Front panel max.
22 x 22 mm
- Functions
momentary
- Recess diameter
22.5 mm
- Type
Groping
IP67
- Width
29.7 mm
- Height
10 mm
- (Ø)
29.7 mm
- Content
1 pc(s)
- Dim
(Ø x H) 29.7 mm x 10 mm
- Weight
0.0100 kg
- Depth
29 mm
- Type
M22-D-G
- Type
M22-D-G
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 700387 Eaton 216596 M22-D-G Pushbutton Button Green 1 pc(s) Single
User & Safety Instructions
User & Safety Instructions 700387 Eaton 216596 M22-D-G Pushbutton Button Green 1 pc(s) Single
Information
Information 700387 Eaton 216596 M22-D-G Pushbutton Button Green 1 pc(s) Single
Information 700387 Eaton 216596 M22-D-G Pushbutton Button Green 1 pc(s) Single
Conformity certificate
Conformity certificate 700387 Eaton 216596 M22-D-G Pushbutton Button Green 1 pc(s) Single










