
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.08
3
6% = € 0.58
€ 9.50
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 10.08 / piece)
€ 10.08
plus VAT.
14-day return policy included
Technical specifications
- Product type
Pushbutton
- Switch/button features
+ button
- Lighting type
None
- Operation type
Button
- Factory colour
Yellow
- Case colour
Yellow
- Print motif
None
- Connection
External contact
- Functions
momentary
- Type
Fumbling
IP67
- Height
10 mm
- (Ø)
29.7 mm
- Content
1 pc(s)
- Dim
(Ø x H) 29.7 mm x 10 mm
- Type
M22-D-Y
- Type
M22-D-Y
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 700388 Eaton 216598-YE M22-D-Y Pushbutton + button Button Yellow 1 pc(s)
Information
Information 700388 Eaton 216598-YE M22-D-Y Pushbutton + button Button Yellow 1 pc(s)
Information 700388 Eaton 216598-YE M22-D-Y Pushbutton + button Button Yellow 1 pc(s)










